21349300405050 | Harting

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 5 m, PVC, green, 21349300405050

Order No.: 42P0780
EAN: 5713140145467
MPN:
21349300405050
21 34 930 0405 050
Harting
21349300405050 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
60.0355 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
60.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.0355 €

Sensor actuator cable, 21349300405050, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 5 m.

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe grün
Kabellänge 5 m
LED-Anzeige No
Material PVC
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No