21349300405100 | Harting
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 10 m, PVC, green, 21349300405100
Order No.: 42P0695
EAN: 5713140145481
MPN:
21349300405100
21 34 930 0405 100
Series: Circular connectors M12
Unit Price (€ / pc.)
94.5455 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Sensor actuator cable, 21349300405100, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round).
Technical specifications
Anschluss (1) | M12-Kabeldose, gerade | |
Anschluss (2) | offenes Ende | |
Farbe | grün | |
Kabellänge | 10 m | |
LED-Anzeige | No | |
Material | PVC | |
Polzahl | 4-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |