21349300477010 | Harting

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 1 m, PUR, green, 21349300477010

Order No.: 42P0644
EAN: 5713140145504
MPN:
21349300477010
21 34 930 0477 010
21349300477010 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
39.7460 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
39.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.7460 €

Sensor actuator cable, 21349300477010, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round).

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Colour grün
Cable length 1 m
LED display No
Material PUR
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No