21349393477015 | Harting

Sensor actuator cable, M12-cable socket, straight to M12-cable socket, straight, 4 pole, 1.5 m, PUR, green, 21349393477015

Order No.: 42F9691
EAN: 5713140248151
MPN:
21349393477015
21 34 939 3477 015
21349393477015 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
51.7055 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
51.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.7055 €

Sensor actuator cable, 21349393477015, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 1.5 m.

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) M12-Kabeldose, gerade
Colour grün
Cable length 1.5 m
LED display No
Material PUR
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No