21349393477100 | Harting

Sensor actuator cable, M12-cable socket, straight to M12-cable socket, straight, 4 pole, 10 m, PUR, green, 21349393477100

Order No.: 42F9749
EAN: 5713140248205
MPN:
21349393477100
21 34 939 3477 100
21349393477100 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
112.5621 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
112.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
112.5621 €

Sensor actuator cable, 21349393477100, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 10 m.

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) M12-Kabeldose, gerade
Colour grün
Cable length 10 m
LED display No
Material PUR
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No