21349400405004 | Harting

Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 0.4 m, PVC, green, 21349400405004

Order No.: 42P0610
EAN: 5713140239777
MPN:
21349400405004
21 34 940 0405 004
21349400405004 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
29.9642 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
29.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.9642 €

Sensor actuator cable, 21349400405004, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round).

Technical specifications
Connection (1) M12-Kabelstecker, abgewinkelt
Connection (2) offenes Ende
Colour grün
Cable length 0.4 m
LED display No
Material PVC
Pin number 4-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No