21349400405015 | Harting
Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 1.5 m, PVC, green, 21349400405015
Order No.: 42P0666
EAN: 5713140145580
MPN:
21349400405015
21 34 940 0405 015
Series: Circular connectors M12
Unit Price (€ / pc.)
38.4727 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Sensor actuator cable, 21349400405015, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round).
Technical specifications
Connection (1) | M12-Kabelstecker, abgewinkelt | |
Connection (2) | offenes Ende | |
Colour | grün | |
Cable length | 1.5 m | |
LED display | No | |
Material | PVC | |
Pin number | 4-polig | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |