21349400405020 | Harting

Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 2 m, PVC, green, 21349400405020

Order No.: 42P0735
EAN: 5713140145597
MPN:
21349400405020
21 34 940 0405 020
21349400405020 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
42.3283 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
42.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.3283 €

Sensor actuator cable, 21349400405020, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round) cable length: 2 m.

Technical specifications
Connection (1) M12-Kabelstecker, abgewinkelt
Connection (2) offenes Ende
Colour grün
Cable length 2 m
LED display No
Material PVC
Pin number 4-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No