21349400405075 | Harting

Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 7.5 m, PVC, green, 21349400405075

Order No.: 42P0818
EAN: 5713140145610
MPN:
21349400405075
21 34 940 0405 075
Harting
21349400405075 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
77.4571 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
77.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
77.4571 €

Sensor actuator cable, 21349400405075, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 7.5 m.

Technical specifications
Anschluss (1) M12-Kabelstecker, abgewinkelt
Anschluss (2) offenes Ende
Farbe grün
Kabellänge 7.5 m
LED-Anzeige No
Material PVC
Polzahl 4-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No