21349400477005 | Harting

Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 0.5 m, PUR, green, 21349400477005

Order No.: 42P0623
EAN: 5713140145641
MPN:
21349400477005
21 34 940 0477 005
21349400477005 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
35.3192 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
35.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.3192 €

Sensor actuator cable, 21349400477005, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round) cable length: 0.5 m.

Technical specifications
Connection (1) M12-Kabelstecker, abgewinkelt
Connection (2) offenes Ende
Colour grün
Cable length 0.5 m
LED display No
Material PUR
Pin number 4-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No