21349400477030 | Harting

Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 3 m, PUR, green, 21349400477030

Order No.: 42P0757
EAN: 5713140239890
MPN:
21349400477030
21 34 940 0477 030
21349400477030 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
55.3469 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
55.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.3469 €

Sensor actuator cable, 21349400477030, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round) cable length: 3 m.

Technical specifications
Connection (1) M12-Kabelstecker, abgewinkelt
Connection (2) offenes Ende
Colour grün
Cable length 3 m
LED display No
Material PUR
Pin number 4-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No