21349400477200 | Harting

Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 20 m, PUR, green, 21349400477200

Order No.: 42P0746
EAN: 5713140239913
MPN:
21349400477200
21 34 940 0477 200
Harting
21349400477200 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
193.8986 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
193.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
193.8986 €

Sensor actuator cable, 21349400477200, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round) cable length: 20 m.

Technical specifications
Anschluss (1) M12-Kabelstecker, abgewinkelt
Anschluss (2) offenes Ende
Farbe grün
Kabellänge 20 m
LED-Anzeige No
Material PUR
Polzahl 4-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No