21349492477025 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, angled, 4 pole, 2.5 m, PUR, green, 21349492477025

Order No.: 42F9909
EAN: 5713140266186
MPN:
21349492477025
21 34 949 2477 025
21349492477025 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
69.02 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
69.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.02 €

Sensor actuator cable, 21349492477025, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 2.5 m.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabelstecker, abgewinkelt
Colour grün
Cable length 2.5 m
LED display No
Material PUR
Pin number 4-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No