21349492477050 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, angled, 4 pole, 5 m, PUR, green, 21349492477050

Order No.: 42P0071
EAN: 5713140266193
MPN:
21349492477050
21 34 949 2477 050
21349492477050 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
90.0711 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
90.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
90.0711 €

Sensor actuator cable, 21349492477050, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 5 m.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabelstecker, abgewinkelt
Colour grün
Cable length 5 m
LED display No
Material PUR
Pin number 4-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No