21349492477250 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, angled, 4 pole, 25 m, PUR, green, 21349492477250

Order No.: 42F9937
EAN: 5713140266278
MPN:
21349492477250
21 34 949 2477 250
21349492477250 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
251.0662 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
251.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
251.0662 €

Sensor actuator cable, 21349492477250, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 25 m.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabelstecker, abgewinkelt
Colour grün
Cable length 25 m
LED display No
Material PUR
Pin number 4-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No