21349494477150 | Harting
Sensor actuator cable, M12-cable plug, angled to M12-cable plug, angled, 4 pole, 15 m, PUR, green, 21349494477150
Order No.: 42F9812
EAN: 5713140248083
MPN:
21349494477150
21 34 949 4477 150
Series: Circular connectors M12
Unit Price (€ / pc.)
175.3941 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Sensor actuator cable, 21349494477150, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 15 m.
Technical specifications
Connection (1) | M12-Kabelstecker, abgewinkelt | |
Connection (2) | M12-Kabelstecker, abgewinkelt | |
Colour | grün | |
Cable length | 15 m | |
LED display | No | |
Material | PUR | |
Pin number | 4-polig | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |