21349494477250 | Harting
Sensor actuator cable, M12-cable plug, angled to M12-cable plug, angled, 4 pole, 25 m, PUR, green, 21349494477250
Order No.: 42F9938
EAN: 5713140248106
MPN:
21349494477250
21 34 949 4477 250
Series: Circular connectors M12
Unit Price (€ / pc.)
258.5989 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Sensor actuator cable, 21349494477250, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 25 m.
Technical specifications
Connection (1) | M12-Kabelstecker, abgewinkelt | |
Connection (2) | M12-Kabelstecker, abgewinkelt | |
Colour | grün | |
Cable length | 25 m | |
LED display | No | |
Material | PUR | |
Pin number | 4-polig | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |