21349500405005 | Harting

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 0.5 m, PVC, green, 21349500405005

Order No.: 42P0624
EAN: 5713140145856
MPN:
21349500405005
21 34 950 0405 005
21349500405005 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
35.1645 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
35.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
35.1645 €

Sensor actuator cable, 21349500405005, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round) cable length: 0.5 m.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) open end
Pin number 4 pole
Cable length 0.5 m
Colour green
Material PVC
Degree of protection (IP) IP67
LED display No
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No