21349500405015 | Harting

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 1.5 m, PVC, green, 21349500405015

Order No.: 42P0668
EAN: 5713140145870
MPN:
21349500405015
21 34 950 0405 015
21349500405015 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
41.412 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
41.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.412 €

Sensor actuator cable, 21349500405015, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round).

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Colour grün
Cable length 1.5 m
LED display No
Material PVC
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No