21349595477010 | Harting
Sensor actuator cable, M12-cable socket, angled to M12-cable socket, angled, 4 pole, 1 m, PUR, green, 21349595477010
Order No.: 42F9606
EAN: 5713140248229
MPN:
21349595477010
21 34 959 5477 010
Series: Circular connectors M12
Unit Price (€ / pc.)
75.4579 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Sensor actuator cable, 21349595477010, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 1 m.
Technical specifications
Connection (1) | M12-Kabeldose, abgewinkelt | |
Connection (2) | M12-Kabeldose, abgewinkelt | |
Colour | grün | |
Cable length | 1 m | |
LED display | No | |
Material | PUR | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |