21349595477050 | Harting

Sensor actuator cable, M12-cable socket, angled to M12-cable socket, angled, 4 pole, 5 m, PUR, green, 21349595477050

Order No.: 42P0074
EAN: 5713140248250
MPN:
21349595477050
21 34 959 5477 050
21349595477050 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
109.1587 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
109.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
109.1587 €

Sensor actuator cable, 21349595477050, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 5 m.

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) M12-Kabeldose, abgewinkelt
Colour grün
Cable length 5 m
LED display No
Material PUR
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No