21349697495010 | Harting

Sensor actuator cable, 7/8"-cable plug, straight to 7/8"-cable plug, straight, 4 pole, 1 m, PVC, gray, 21349697495010

Order No.: 42F9607
EAN: 5713140146129
MPN:
21349697495010
21 34 969 7495 010
21349697495010 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
56.7987 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
56.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.7987 €

Sensor actuator cable, 21349697495010, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 1 m.

Technical specifications
Connection (1) 7/8"-Kabelstecker, gerade
Connection (2) 7/8"-Kabelstecker, gerade
Colour grau
Cable length 1 m
LED display No
Material PVC
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No