21349697495020 | Harting

Sensor actuator cable, 7/8"-cable plug, straight to 7/8"-cable plug, straight, 4 pole, 2 m, PVC, gray, 21349697495020

Order No.: 42F9868
EAN: 5713140146143
MPN:
21349697495020
21 34 969 7495 020
21349697495020 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
60.6662 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
60.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.6662 €

Sensor actuator cable, 21349697495020, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 2 m.

Technical specifications
Anschluss (1) 7/8"-Kabelstecker, gerade
Anschluss (2) 7/8"-Kabelstecker, gerade
Farbe grau
Kabellänge 2 m
LED-Anzeige No
Material PVC
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No