21349697496010 | Harting

Sensor actuator cable, 7/8"-cable plug, straight to 7/8"-cable socket, straight, 4 pole, 1 m, PUR, black, 21349697496010

Order No.: 42F9608
EAN: 5713140146174
MPN:
21349697496010
21 34 969 7496 010
21349697496010 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
58.0720 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
58.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.0720 €

Sensor actuator cable, 21349697496010, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 1 m.

Technical specifications
Anschluss (1) 7/8"-Kabelstecker, gerade
Anschluss (2) 7/8"-Kabeldose, gerade
Farbe schwarz
Kabellänge 1 m
LED-Anzeige No
Material PUR
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No