21349697597003 | Harting
Sensor actuator cable, 7/8"-cable plug, straight to 7/8"-cable socket, straight, 5 pole, 0.3 m, PVC, gray, 21349697597003
Order No.: 42F9438
EAN: 5713140146204
MPN:
21349697597003
21 34 969 7597 003
Series: Circular connectors 7/8
Unit Price (€ / pc.)
58.1553 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Sensor actuator cable, 21349697597003, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 0.3 m.
Technical specifications
Anschluss (1) | 7/8"-Kabelstecker, gerade | |
Anschluss (2) | 7/8"-Kabeldose, gerade | |
Farbe | grau | |
Kabellänge | 0.3 m | |
LED-Anzeige | No | |
Material | PVC | |
Polzahl | 5-polig | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |