21349697597006 | Harting
Sensor actuator cable, 7/8"-cable plug, straight to 7/8"-cable socket, straight, 5 pole, 0.6 m, PVC, gray, 21349697597006
Order No.: 42F9531
EAN: 5713140146211
MPN:
21349697597006
21 34 969 7597 006
Series: Circular connectors 7/8
Unit Price (€ / pc.)
59.4762 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Sensor actuator cable, 21349697597006, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 0.6 m.
Technical specifications
Connection (1) | 7/8"-Kabelstecker, gerade | |
Connection (2) | 7/8"-Kabeldose, gerade | |
Colour | grau | |
Cable length | 0.6 m | |
LED display | No | |
Material | PVC | |
Pin number | 5-polig | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |