21349697597015 | Harting

Sensor actuator cable, 7/8"-cable plug, straight to 7/8"-cable socket, straight, 5 pole, 1.5 m, PVC, gray, 21349697597015

Order No.: 42F9696
EAN: 5713140146235
MPN:
21349697597015
21 34 969 7597 015
21349697597015 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
63.5579 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
63.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.5579 €

Sensor actuator cable, 21349697597015, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 1.5 m.

Technical specifications
Anschluss (1) 7/8"-Kabelstecker, gerade
Anschluss (2) 7/8"-Kabeldose, gerade
Farbe grau
Kabellänge 1.5 m
LED-Anzeige No
Material PVC
Polzahl 5-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No