21349697597020 | Harting

Sensor actuator cable, 7/8"-cable plug, straight to 7/8"-cable socket, straight, 5 pole, 2 m, PVC, gray, 21349697597020

Order No.: 42F9870
EAN: 5713140146242
MPN:
21349697597020
21 34 969 7597 020
21349697597020 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
67.8062 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
67.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
67.8062 €

Sensor actuator cable, 21349697597020, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 2 m.

Technical specifications
Anschluss (1) 7/8"-Kabelstecker, gerade
Anschluss (2) 7/8"-Kabeldose, gerade
Farbe grau
Kabellänge 2 m
LED-Anzeige No
Material PVC
Polzahl 5-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No