21349700393030 | Harting

Sensor actuator cable, 7/8"-cable socket, straight to open end, 2 pole + PE, 0.3 m, PVC, gray, 21349700393030

Order No.: 42P0758
EAN: 5713140146310
MPN:
21349700393030
21 34 970 0393 030
21349700393030 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
37.4612 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
37.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.4612 €

Sensor actuator cable, 21349700393030, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round) cable length: 3 m.

Technical specifications
Anschluss (1) 7/8"-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe grau
Kabellänge 0.3 m
LED-Anzeige No
Material PVC
Polzahl 2-polig + PE
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No