21349700394015 | Harting

Sensor actuator cable, 7/8"-cable socket, straight to open end, 2 pole + PE, 1.5 m, PUR, black, 21349700394015

Order No.: 42P0672
EAN: 5713140146358
MPN:
21349700394015
21 34 970 0394 015
21349700394015 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
34.4862 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
34.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.4862 €

Sensor actuator cable, 21349700394015, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round) cable length: 1.5 m.

Technical specifications
Connection (1) 7/8"-Kabeldose, gerade
Connection (2) offenes Ende
Colour schwarz
Cable length 1.5 m
LED display No
Material PUR
Pin number 2-polig + PE
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No