21349700394050 | Harting

Sensor actuator cable, 7/8"-cable socket, straight to open end, 2 pole + PE, 5 m, PUR, black, 21349700394050

Order No.: 42P0787
EAN: 5713140146372
MPN:
21349700394050
21 34 970 0394 050
21349700394050 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
48.8971 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
48.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.8971 €

Sensor actuator cable, 21349700394050, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 5 m.

Technical specifications
Connection (1) 7/8"-Kabeldose, gerade
Connection (2) offenes Ende
Colour schwarz
Cable length 5 m
LED display No
Material PUR
Pin number 2-polig + PE
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No