21349700495030 | Harting

Sensor actuator cable, 7/8"-cable socket, straight to open end, 4 pole, 3 m, PVC, gray, 21349700495030

Order No.: 42P0760
EAN: 5713140146419
MPN:
21349700495030
21 34 970 0495 030
21349700495030 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
43.1137 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
43.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.1137 €

Sensor actuator cable, 21349700495030, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round) cable length: 3 m.

Technical specifications
Connection (1) 7/8"-Kabeldose, gerade
Connection (2) offenes Ende
Colour grau
Cable length 3 m
LED display No
Material PVC
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No