21349700495100 | Harting

Sensor actuator cable, 7/8"-cable socket, straight to open end, 4 pole, 10 m, PVC, gray, 21349700495100

Order No.: 42P0704
EAN: 5713140146440
MPN:
21349700495100
21 34 970 0495 100
Harting
21349700495100 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
69.3056 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
69.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.3056 €

Sensor actuator cable, 21349700495100, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round).

Technical specifications
Anschluss (1) 7/8"-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe grau
Kabellänge 10 m
LED-Anzeige No
Material PVC
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No