21349700496100 | Harting

Sensor actuator cable, 7/8"-cable socket, straight to open end, 4 pole, 10 m, PUR, black, 21349700496100

Order No.: 42P0705
EAN: 5713140146495
MPN:
21349700496100
21 34 970 0496 100
21349700496100 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
81.8482 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
81.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
81.8482 €

Sensor actuator cable, 21349700496100, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round) cable length: 10 m.

Technical specifications
Connection (1) 7/8"-Kabeldose, gerade
Connection (2) offenes Ende
Colour schwarz
Cable length 10 m
LED display No
Material PUR
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No