21349700597015 | Harting

Sensor actuator cable, 7/8"-cable socket, straight to open end, 4 pole + PE, 1.5 m, PVC, gray, 21349700597015

Order No.: 42P0675
EAN: 5713140146501
MPN:
21349700597015
21 34 970 0597 015
21349700597015 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
42.5068 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
42.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.5068 €

Sensor actuator cable, 21349700597015, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round) cable length: 1.5 m.

Technical specifications
Anschluss (1) 7/8"-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe grau
Kabellänge 1.5 m
LED-Anzeige No
Material PVC
Polzahl 4-polig + PE
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No