21349700597100 | Harting

Sensor actuator cable, 7/8"-cable socket, straight to open end, 4 pole + PE, 10 m, PVC, gray, 21349700597100

Order No.: 42P0706
EAN: 5713140146549
MPN:
21349700597100
21 34 970 0597 100
21349700597100 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
80.9319 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
80.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
80.9319 €

Sensor actuator cable, 21349700597100, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round) cable length: 10 m.

Technical specifications
Connection (1) 7/8"-Kabeldose, gerade
Connection (2) offenes Ende
Colour grau
Cable length 10 m
LED display No
Material PVC
Pin number 4-polig + PE
Degree of protection (IP) IP65/IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No