21349899495010 | Harting

Sensor actuator cable, 7/8"-cable plug, angled to 7/8"-cable socket, angled, 4 pole, 1 m, PVC, gray, 21349899495010

Order No.: 42F9611
EAN: 5713140146624
MPN:
21349899495010
21 34 989 9495 010
21349899495010 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
56.2989 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
56.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.2989 €

Sensor actuator cable, 21349899495010, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 1 m.

Technical specifications
Anschluss (1) 7/8"-Kabelstecker, abgewinkelt
Anschluss (2) 7/8"-Kabeldose, abgewinkelt
Farbe grau
Kabellänge 1 m
LED-Anzeige No
Material PVC
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No