21349899496006 | Harting
Sensor actuator cable, 7/8"-cable plug, angled to 7/8"-cable socket, angled, 4 pole, 0.6 m, PUR, black, 21349899496006
Order No.: 42F9533
EAN: 5713140146662
MPN:
21349899496006
21 34 989 9496 006
Series: Circular connectors 7/8
Unit Price (€ / pc.)
55.5611 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Sensor actuator cable, 21349899496006, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 0.6 m.
Technical specifications
Connection (1) | 7/8"-Kabelstecker, abgewinkelt | |
Connection (2) | 7/8"-Kabeldose, abgewinkelt | |
Colour | schwarz | |
Cable length | 0.6 m | |
LED display | No | |
Material | PUR | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |