21349899496015 | Harting

Sensor actuator cable, 7/8"-cable plug, angled to 7/8"-cable socket, angled, 4 pole, 1.5 m, PUR, black, 21349899496015

Order No.: 42F9699
EAN: 5713140146686
MPN:
21349899496015
21 34 989 9496 015
21349899496015 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
60.0712 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
60.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
60.0712 €

Sensor actuator cable, 21349899496015, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 1.5 m.

Technical specifications
Filter Property Value
Connection (1) 7/8"-cable plug, angled
Connection (2) 7/8"-cable socket, angled
Pin number 4 pole
Cable length 1.5 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No