21349899597010 | Harting

Sensor actuator cable, 7/8"-cable plug, angled to 7/8"-cable socket, angled, 4 pole + PE, 1 m, PVC, gray, 21349899597010

Order No.: 42F9613
EAN: 5713140146723
MPN:
21349899597010
21 34 989 9597 010
21349899597010 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
63.5698 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
63.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.5698 €

Sensor actuator cable, 21349899597010, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 1 m.

Technical specifications
Connection (1) 7/8"-Kabelstecker, abgewinkelt
Connection (2) 7/8"-Kabeldose, abgewinkelt
Colour grau
Cable length 1 m
LED display No
Material PVC
Pin number 4-polig + PE
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No