21349899597020 | Harting

Sensor actuator cable, 7/8"-cable plug, angled to 7/8"-cable socket, angled, 4 pole + PE, 2 m, PVC, gray, 21349899597020

Order No.: 42F9874
EAN: 5713140146747
MPN:
21349899597020
21 34 989 9597 020
21349899597020 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
68.2227 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
68.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
68.2227 €

Sensor actuator cable, 21349899597020, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 2 m.

Technical specifications
Anschluss (1) 7/8"-Kabelstecker, abgewinkelt
Anschluss (2) 7/8"-Kabeldose, abgewinkelt
Farbe grau
Kabellänge 2 m
LED-Anzeige No
Material PVC
Polzahl 4-polig + PE
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No