21349900495015 | Harting
Sensor actuator cable, 7/8"-cable socket, angled to open end, 4 pole, 1.5 m, PVC, gray, 21349900495015
Order No.: 42P0677
EAN: 5713140146808
MPN:
21349900495015
21 34 990 0495 015
Series: Circular connectors 7/8
Unit Price (€ / pc.)
37.4612 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Sensor actuator cable, 21349900495015, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round).
Technical specifications
Connection (1) | 7/8"-Kabeldose, abgewinkelt | |
Connection (2) | offenes Ende | |
Colour | grau | |
Cable length | 1.5 m | |
LED display | No | |
Material | PVC | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |