21349900495050 | Harting

Sensor actuator cable, 7/8"-cable socket, angled to open end, 4 pole, 5 m, PVC, gray, 21349900495050

Order No.: 42P0792
EAN: 5713140146822
MPN:
21349900495050
21 34 990 0495 050
21349900495050 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
51.0391 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
51.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.0391 €

Sensor actuator cable, 21349900495050, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 5 m.

Technical specifications
Anschluss (1) 7/8"-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe grau
Kabellänge 5 m
LED-Anzeige No
Material PVC
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No