21349900597015 | Harting

Sensor actuator cable, 7/8"-cable socket, angled to open end, 4 pole + PE, 1.5 m, PVC, gray, 21349900597015

Order No.: 42P0679
EAN: 5713140146907
MPN:
21349900597015
21 34 990 0597 015
21349900597015 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
42.6615 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
42.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.6615 €

Sensor actuator cable, 21349900597015, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round) cable length: 1.5 m.

Technical specifications
Connection (1) 7/8"-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Colour grau
Cable length 1.5 m
LED display No
Material PVC
Pin number 4-polig + PE
Degree of protection (IP) IP65/IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No