21349900597040 | Harting

Sensor actuator cable, 7/8"-cable socket, angled to open end, 4 pole + PE, 4 m, PVC, gray, 21349900597040

Order No.: 42P0769
EAN: 5713140236967
MPN:
21349900597040
21 34 990 0597 040
21349900597040 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
58.4528 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
58.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.4528 €

Sensor actuator cable, 21349900597040, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 4 m.

Technical specifications
Anschluss (1) 7/8"-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe grau
Kabellänge 4 m
LED-Anzeige No
Material PVC
Polzahl 4-polig + PE
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No