21349900597075 | Harting

Sensor actuator cable, 7/8"-cable socket, angled to open end, 4 pole + PE, 7.5 m, PVC, gray, 21349900597075

Order No.: 42P0830
EAN: 5713140146938
MPN:
21349900597075
21 34 990 0597 075
21349900597075 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
67.5801 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
67.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
67.5801 €

Sensor actuator cable, 21349900597075, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round).

Technical specifications
Anschluss (1) 7/8"-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe grau
Kabellänge 7.5 m
LED-Anzeige No
Material PVC
Polzahl 4-polig + PE
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No