21349900597100 | Harting

Sensor actuator cable, 7/8"-cable socket, angled to open end, 4 pole + PE, 10 m, PVC, gray, 21349900597100

Order No.: 42P0710
EAN: 5713140146945
MPN:
21349900597100
21 34 990 0597 100
21349900597100 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
81.0747 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
81.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
81.0747 €

Sensor actuator cable, 21349900597100, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round) cable length: 10 m.

Technical specifications
Filter Property Value
Connection (1) 7/8"-cable socket, angled
Connection (2) open end
Pin number 4 pole + PE
Cable length 10 m
Colour gray
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No