2134C700405015 | Harting
Sensor actuator cable, M8-cable plug, straight to open end, 4 pole, 1.5 m, PVC, green, 2134C700405015
Order No.: 42P0683
EAN: 5713140242395
MPN:
2134C700405015
21 34 C70 0405 015
Series: Circular connectors M8
Unit Price (€ / pc.)
31.4636 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Sensor actuator cable, 2134C700405015, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round) cable length: 1.5 m.
Technical specifications
Connection (1) | M8-Kabelstecker, gerade | |
Connection (2) | offenes Ende | |
Colour | grün | |
Cable length | 1.5 m | |
LED display | No | |
Material | PVC | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |