2134C700405100 | Harting

Sensor actuator cable, M8-cable plug, straight to open end, 4 pole, 10 m, PVC, green, 2134C700405100

Order No.: 42P0715
EAN: 5713140242432
MPN:
2134C700405100
21 34 C70 0405 100
2134C700405100 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
80.8486 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
80.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
80.8486 €

Sensor actuator cable, 2134C700405100, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round) cable length: 10 m.

Technical specifications
Anschluss (1) M8-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe grün
Kabellänge 10 m
LED-Anzeige No
Material PVC
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No