2134C700477010 | Harting

Sensor actuator cable, M8-cable plug, straight to open end, 4 pole, 1 m, PUR, green, 2134C700477010

Order No.: 42P0654
EAN: 5713140242319
MPN:
2134C700477010
21 34 C70 0477 010
2134C700477010 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
29.8809 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
29.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.8809 €

Sensor actuator cable, 2134C700477010, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round) cable length: 1 m.

Technical specifications
Anschluss (1) M8-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe grün
Kabellänge 1 m
LED-Anzeige No
Material PUR
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No